Werma Black Connector for use with 853 Beacons
- RS Stock No.:
- 746-5022
- Mfr. Part No.:
- 975.853.01
- Brand:
- Werma
Subtotal (1 unit)*
£8.35
(exc. VAT)
£10.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.35 |
*price indicative
- RS Stock No.:
- 746-5022
- Mfr. Part No.:
- 975.853.01
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 975 | |
| Accessory Type | Connector | |
| Colour | Black | |
| For Use With | 853 Beacons | |
| Model | 975.853.01 | |
| Dimensions | 17 (Dia.) x 34.5 mm | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 975 | ||
Accessory Type Connector | ||
Colour Black | ||
For Use With 853 Beacons | ||
Model 975.853.01 | ||
Dimensions 17 (Dia.) x 34.5 mm | ||
- COO (Country of Origin):
- DE
WERMA Connector, 17 (Dia.) x 34.5 mm - 975.853.01
This connector by WERMA is designed specifically for use with 853 series beacons. With dimensions of 17mm x 34.5mm, it provides a reliable and efficient solution for creating traffic light combinations in a matter of seconds. The innovative design ensures a maximum attention-grabbing effect, making it a valuable accessory for various applications.
Features & Benefits
• Enables quick creation of traffic light combinations
• Attractive quadratic form with an innovative connector
• Easy assembly due to quick-release screws
• Eight self-sealing membranes for cable entry without tools
• Housing made of PP-GF in black, lens made of transparent PC
• Screw terminal with wire protection for secure connection
Applications
• Ideal for creating traffic light combinations
• Suitable for use in high-traffic areas where visibility is crucial
• Can be used for applications requiring attention-grabbing flickering light
• Can be used in various settings including industrial, commercial, and public spaces
Can it be used with other beacon models apart from 853?
Yes, it is specifically designed for use with 853 Beacons but may be compatible with similar models.
Will it require any additional accessories for installation?
No, the connector comes with everything needed for easy assembly.
Is it suitable for outdoor use?
Yes, with protection rating IP67, it is ideal for outdoor applications where it may be exposed to the elements.
Related links
- Werma Black Wall Bracket for use with 826 829, 885 Beacons
- Werma Black Wall Bracket for use with 884 Beacons 838, 883
- Werma Black Surface Mount Base for use with 802 816, 817 Beacons
- Werma Black Lighting Accessory for use with 890 Series
- Werma Black Fixing Bracket for use with FlatSIGN Tower
- Werma Black M12 Cable Set for use with Kompakt 37
- Werma Black Anti-twist Washer for use with 815 Series
- Werma Black Cable Assembly 32 V
