Moflash Rubber Base for use with E-Flare Beacon
- RS Stock No.:
- 666-7441
- Mfr. Part No.:
- 50171
- Brand:
- Moflash
Subtotal (1 unit)*
£9.70
(exc. VAT)
£11.64
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £9.70 |
*price indicative
- RS Stock No.:
- 666-7441
- Mfr. Part No.:
- 50171
- Brand:
- Moflash
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Accessory Type | Rubber Base | |
| For Use With | E-Flare Beacon | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Accessory Type Rubber Base | ||
For Use With E-Flare Beacon | ||
- COO (Country of Origin):
- CH
E-flare Portable LED Beacon
Portable obstacle warning device (hazardous ATEX and non-hazardous approved versions) providing a quick and easy method to enhance safety by creating a highly visible warning zone. Impact resistant ABS body and cap, and shatterproof polycarbonate lens designed to survive a drop from 1m high onto a concrete surface.
Long life LED
Shock resistant
High luminosity
360° visibility
Visible for 1km at night
IP66 waterproof protection
Activated on and off by turning the head of the unit
Accessories available include: Magnetic or free standing bases, hood, suction cup and flotation collar
Shock resistant
High luminosity
360° visibility
Visible for 1km at night
IP66 waterproof protection
Activated on and off by turning the head of the unit
Accessories available include: Magnetic or free standing bases, hood, suction cup and flotation collar
Note
Double handle version takes 2 x D cell alkaline batteries offering up to 40 hours life. Single handle version takes 4 x AA cell alkaline batteries offering up to 30 hours life. Batteries not included.
Related links
- Moflash Magnetic Side Clip for use with E-Flare Beacon
- Moflash Bracket for use with LED-TL Series Beacon
- Moflash Right Angle Bracket for use with 125 Series Beacon and LED100 & LEDD/LEDA100 Series Beacon
- Moflash Right Angle Bracket for use with 250 401 501, 600 Beacon
- AUER Signal IP66 Rated Black Bracket for use with R-series Beacon
- AUER Signal IP66 Rated Black Wall Mounting Bracket for use with R-series Beacon
- Moflash Green Lens for use with 125 Series
- Moflash Clear Lens for use with 125 Series
