Moflash Foot & Pole Mount for use with 600 Beacon

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-131
Mfr. Part No.:
50166
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Accessory Type

Foot & Pole Mount

For Use With

600 Beacon

COO (Country of Origin):
GB

Spectrum 600 Series Signalling Beacon


Utilising a Tri-Colour SMT LED array and two piezo sounders this device is a simple and cost effective alternative,to traditional multi beacon tower lights and other process indication or warning applications where multiple,signal outputs, long life and low power consumption is required. The unit is particularly suited for use in harsh environmental,conditions. The unit is passive and contains no microprocessor elements.

Red, amber & green in one enclosure
Ultra bright LED's, low power, typically 250mA
Multi - voltage
90dB Sound output
Relay, PLC or interface control options giving up to 28 signal options
IP66, IP67 & now IP69K approved
Manufactured from UV stable polycarbonate plastic
Surface mounting or optional wall bracket or foot & pole mounting

Caution

You will require either a PLC (for all 28 signal options) or for non-PLC operation the interface unit RS "('133-147')""">133-147 (which offers 7 preset signal options)

Supplied with

Horn covers, 2x 1m flying leads (power and control)


Tri-colour