Better World
Schneider Electric TeSys Mounting Base for use with TeSys GV
- RS Stock No.:
- 211-2541
- Mfr. Part No.:
- GVAPP1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£17.96
(exc. VAT)
£21.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.96 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2541
- Mfr. Part No.:
- GVAPP1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Base | |
| Range | TeSys | |
| For Use With | TeSys GV | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Base | ||
Range TeSys | ||
For Use With TeSys GV | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric GVAP series Spacer base for rotary handle mounting.
Green Premium product
Mercury free
Mercury free
Related links
- Schneider Electric TeSys Mounting Plate for use with TeSys D LRD3
- Schneider Electric Tesys Mounting Plate for use with Lc1D09...D38, Ls1D32
- Schneider Electric Tesys Mounting Plate for use with Gv2Af4 Gv2Dp Lc1D09...D38, Ls1D32
- Schneider Electric TeSys for use with TeSys GV-U
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 115A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 80A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V ac Voltage Rating, 7A Current Rating
- Schneider Electric TeSys Thermal Circuit Breaker - TeSyS GV 3 Pole 690V Voltage Rating DIN Rail Mount, 65A Current
