- RS Stock No.:
- 210-9435
- Mfr. Part No.:
- 8GB2052-1
- Brand:
- Siemens
Available to back order for despatch 24/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£24.76
(exc. VAT)
£29.71
(inc. VAT)
Units | Per unit |
1 + | £24.76 |
- RS Stock No.:
- 210-9435
- Mfr. Part No.:
- 8GB2052-1
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Siemens ALPHA range SIMBOX Universal WP N/PE terminal strip of 2x3x 25 mm2+2x10x 10 mm2 dimension. It is used in small distribution board.
Net weight 270 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Element |
Range | ALPHA |
For Use With | Terminal Block |
Related links
- Siemens ALPHA Terminal
- Siemens ALPHA Terminal Block for use with Sentron
- Siemens ALPHA Terminal for use with Bar 20 x 8 Conductor Connection
- Siemens, ALPHA 400/630 Assembly kit for use with Terminal Blocks
- Siemens ALPHA Feeder Terminal for use with N Busbar
- Siemens ALPHA Feeder Terminal for use with Distribution boards
- Siemens ALPHA Connecting Terminals for use with ALPHA 400-ZS
- Siemens ALPHA Terminal Holder for use with ALPHA DIN Installation...