Siemens 3RV1 Front Plate
- RS Stock No.:
- 210-3504
- Mfr. Part No.:
- 3RV1923-4E
- Brand:
- Siemens
Subtotal (1 unit)*
£14.32
(exc. VAT)
£17.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.32 |
*price indicative
- RS Stock No.:
- 210-3504
- Mfr. Part No.:
- 3RV1923-4E
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Plate | |
| Range | 3RV1 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Plate | ||
Range 3RV1 | ||
- COO (Country of Origin):
- IT
The Siemens moulded plastic front plate with emergency stop rotary operating mechanism can be locked for circuit breaker of size S00, S0, S2, S3. It is simple, efficient and always up to date SIRIUS modular system.
Degree of protection IP55
Related links
- Siemens 3RV1 Series Enclosure for Use with 3RV20 → 3RV24 Circuit Breakers, 85mm Length
- Siemens Plate, 3RV1 Series
- Siemens SENTRON Series Coupling for Use with 3LD2.13-14, 3LD2.44-45
- Siemens 500A Centred Tag Fuse 1kV
- Siemens 630A Centred Tag Fuse 1kV
- Siemens Hygrostat 50 → 90%RH DIN Rail
- Siemens SIRIUS Enclosure for use with 3RV2 Series
- Siemens 3RV1917 Cable Connector for use with Circuit Breaker 3RV1
