RS PRO 3 port Actuated Valve, 1-1/4in Pipe Size, 800 psi
- RS Stock No.:
- 799-8783
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 799-8783
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Pipe Size | 1-1/4in | |
| Number of Ports | 3 | |
| Maximum Working Pressure | 800 psi | |
| Body Material | Stainless Steel | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Pipe Size 1-1/4in | ||
Number of Ports 3 | ||
Maximum Working Pressure 800 psi | ||
Body Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Spring Return
The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Spring Return
Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE
