- RS Stock No.:
- 196-9699
- Mfr. Part No.:
- 199127043
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 196-9699
- Mfr. Part No.:
- 199127043
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Product Details
The Georg Fischer Ball valve type 127 PVC-U 24V, 15mm nominal size with manual emergency override with solvent cement sockets metric. Its position control is 90° and 180° angle.
Voltage 24V AC/DC
Heating element, position feedback (Open/Close)
Integrated stainless steel mounting inserts
Heating element, position feedback (Open/Close)
Integrated stainless steel mounting inserts
Specifications
Attribute | Value |
---|---|
Body Material | PVC |
Related links
- RS PRO 24 V dc 2 port Motorised Valve 3/4in Pipe Size, 1000 psi
- SAUTER REGULATION 3 V 3 port Motorised Valve 16 bar
- SAUTER REGULATION 24 V 2, 3 port Motorised Valve
- Georg Fischer 230 V Motorised Valve 1in Pipe Size, 10 bar
- RS PRO Motorised Valve 1000 psi
- SAUTER REGULATION 10 V 4 port Motorised Valve 16 bar
- SAUTER REGULATION Motorised Valve 16 bar
- SAUTER REGULATION 2 port Motorised Valve 16 bar