SAUTER REGULATION 2 port Motorised & Actuated Valve, Directional Control Valve type , DN20 Pipe Size, 25 bar
- RS Stock No.:
- 271-274
- Mfr. Part No.:
- VDL020F210H
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
£134.43
(exc. VAT)
£161.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.43 |
*price indicative
- RS Stock No.:
- 271-274
- Mfr. Part No.:
- VDL020F210H
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN20 | |
| Number of Ports | 2 | |
| Maximum Working Pressure | 25 bar | |
| Valve Type | Directional Control Valve | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN20 | ||
Number of Ports 2 | ||
Maximum Working Pressure 25 bar | ||
Valve Type Directional Control Valve | ||
- COO (Country of Origin):
- DK
The SAUTER REGULATION 2 Way Control Valve for dynamic hydraulic balancing, is a dynamic and automatic hydraulic balancing using the SAUTER Valveco. The compact control valve ensures correct supply of downstream consumers, reduction of temperature fluctuations in the rooms and thus more precise and efficient energy use. The three-function regulating valve is regulation, presetting of the maximum volume flow and automatic flow control.
Easy presetting of the required maximum volume flow
Valve closed when the spindle is pressed
Closes against pressure
Easy adaptation of SAUTER actuator technology
Flat sealing regulating valve
Differential pressure is kept constant by the control device
Valve spindle made of stainless steel
Valve closed when the spindle is pressed
Closes against pressure
Easy adaptation of SAUTER actuator technology
Flat sealing regulating valve
Differential pressure is kept constant by the control device
Valve spindle made of stainless steel
Related links
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN20 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN15 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN10 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN32 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised & Actuated Valve DN25 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised Valve DN80 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised Valve DN100 Pipe Size, 25 bar
- SAUTER REGULATION 2 port Motorised Valve DN50 Pipe Size, 25 bar
