Siemens 3 Phase Soft Starter - 615 A Current Rating, 3RW40 Series, 630 kW Power Rating
- RS Stock No.:
- 746-6949
- Mfr. Part No.:
- 3RW4454-6BC44
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-6949
- Mfr. Part No.:
- 3RW4454-6BC44
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 630 kW | |
| Voltage Rating | 400 V | |
| Phase | 3 | |
| Current Rating | 615 A | |
| IP Rating | IP00 | |
| Overall Length | 249mm | |
| Overall Width | 510mm | |
| Series | 3RW40 | |
| Overall Depth | 623mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 630 kW | ||
Voltage Rating 400 V | ||
Phase 3 | ||
Current Rating 615 A | ||
IP Rating IP00 | ||
Overall Length 249mm | ||
Overall Width 510mm | ||
Series 3RW40 | ||
Overall Depth 623mm | ||
- COO (Country of Origin):
- DE

