Siemens 3 Phase Soft Starter - 93 A Current Rating, 3RW40 Series, 90 kW Power Rating

Image representative of range

RS Stock No.:
746-6911
Mfr. Part No.:
3RW4427-1BC44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

90 kW

Voltage Rating

400 V

Phase

3

Current Rating

93 A

IP Rating

IP00

Overall Length

270mm

Overall Width

170mm

Overall Depth

184mm

Series

3RW40

COO (Country of Origin):
DE