Better World
Schneider Electric Advanced Motor Starter, 15 kW, 8 → 32 A
- RS Stock No.:
- 744-8336
- Mfr. Part No.:
- LUCL32ES
- Brand:
- Schneider Electric
Available to back order for despatch 06/09/2024
Price Each
£120.12
(exc. VAT)
£144.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | £120.12 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 744-8336
- Mfr. Part No.:
- LUCL32ES
- Brand:
- Schneider Electric
Related links
- Schneider Electric Advanced Motor Starter, 15 kW, 8 → 32 A
- Schneider Electric Advanced Motor Starter, 15 kW
- Schneider Electric Advanced Motor Starter, 15 kW, 4.5 → 18 A
- Schneider Electric Advanced Motor Starter, 7.5 kW, 8 → 32 A
- Schneider Electric Advanced Motor Starter, Manual, 15 kW, 24 V ac,...
- Schneider Electric Advanced Motor Starter, 18.5 kW, 8 → 32 A
- Schneider Electric Advanced Motor Starter, 7.5 kW, 690 V ac, 1...
- Siemens Advanced Motor Starter, DOL, 15 kW, 8 → 32 A