Schneider Electric Advanced Motor Starter, 1.5 kW, 1.25 → 5 A
- RS Stock No.:
- 493-9031
- Mfr. Part No.:
- LUCM05BL
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-9031
- Mfr. Part No.:
- LUCM05BL
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.5 kW | |
| Range | TeSys | |
| Series | U-Line | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.5 kW | ||
Range TeSys | ||
Series U-Line | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
