Allen Bradley DOL Starter, DOL, 0.55 kW, 415 V ac, 3 Phase

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
363-7194
Mfr. Part No.:
190S-ANKF2-CB16C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Power Rating

0.55 kW

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

3

Number of Poles

1P

Motor Starter Functionality

Automatic

Additional Features

Circuit Breaker Included, Contactor Included, Disconnect Switch Included

Overall Length

215mm

Enclosure

Yes

Overall Width

45mm

Overall Depth

138mm

Series

190S

RoHS Status: Not Applicable

COO (Country of Origin):
CH

Allen Bradley MCS Range 190S Motor Starters


Approvals: CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO.

'Type 2’ co-ordination to IEC 947-4-1
Choice of control voltage
400//415 Vac
Supplied with 1 N/O auxiliary contact for contactor & 1 N/O + 1 N/C auxiliary for circuit breaker
Coil terminal at bottom
DIN rail or screw mounting