Schneider Electric DOL Starter, DOL, 415 V ac, 1 Phase, IP20

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
351-4990
Mfr. Part No.:
GB2DB16SKB7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Motor Starter Type

DOL

Voltage Rating

415 V ac

Phase

1

IP Rating

IP20

Number of Poles

DP

Overall Length

74mm

Enclosure

Yes

Overall Width

30mm

Overall Depth

70mm

Series

GB2

Priced to Clear

Yes

Non Compliant

COO (Country of Origin):
FR