ABB MS225 and MS/MO325 Including Accessories Motor Starter, Manual, 4 kW, 690 V ac, 3 Phase, IP20

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-5977
Mfr. Part No.:
1SAM160000R1010
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

4 kW

Range

MS225 and MS/MO325 Including Accessories

Motor Starter Type

Manual

Voltage Rating

690 V ac

Phase

3

Current Rating

9 A

IP Rating

IP20

COO (Country of Origin):
BG

1SAM160000R1010


The ABB enclosed D.O.L. starter with AS contactors.

Screw terminals
Electrical general purpose enclosure