Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Starters
ABB Motor Starter, Manual, 1.5 kW, 690 V ac, 3 Phase, IP10, IP20
RS Stock No.:
259-5965
Mfr. Part No.:
1SAM150000R1008
Brand:
ABB
Technical Reference (1)
View all Motor Starters
Discontinued product
RS Stock No.:
259-5965
Mfr. Part No.:
1SAM150000R1008
Brand:
ABB
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
BG
1SAM150000R1008
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
Attribute
Value
Power Rating
1.5 kW
Motor Starter Type
Manual
Range
MS225 and MS/MO325 Including Accessories
Voltage Rating
690 V ac
Phase
3
Current Rating
4A
IP Rating
IP10, IP20
Related links
Cable Knives
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Connector Wrenches
Crimp Tool Positioners, Turrets & Locators
Connector Tool Kits
Hammers
RS PRO Power Cord, 2m
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package