Eaton Star Delta Starter, Star Delta, 30 kW, 230 → 240 V ac, 3 Phase, IP20
- RS Stock No.:
- 251-0753
- Mfr. Part No.:
- 278411 SDAINLM55(230V50HZ,240V60HZ)
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 251-0753
- Mfr. Part No.:
- 278411 SDAINLM55(230V50HZ,240V60HZ)
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Eaton makes this Star-delta motor starter for contactor combinations. This starter is rated for power of 15 to 30 kW. The rated operational voltage is 220 to 690 V. The device offers IP20 degree of protection.
Screw mount design
Rail mounting possible
Rail mounting possible
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 230 → 240 V ac |
Phase | 3 |
Current Rating | 55 A |
IP Rating | IP20 |
Related links
- Eaton Star Delta Starter, Star Delta, 90 kW, 230 → 240 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 110 kW, 230 → 240 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 132 kW, 230 → 240 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 45 kW, 230 → 240 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 11 kW, 230 → 240 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 55 kW, 230 → 240 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 75 kW, 230 → 240 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 5.5 kW, 230 → 240 V ac, 3 Phase, IP20