Eaton Motor Starter, DOL, 2.2 kW, 24 V, 3 Phase, IP20
- RS Stock No.:
- 250-9676
- Mfr. Part No.:
- 115933 MSC-D-6,3-M7(24V50/60HZ)
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 250-9676
- Mfr. Part No.:
- 115933 MSC-D-6,3-M7(24V50/60HZ)
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton makes this DOL (Direct On Line) premounted motor starter with minimized wiring time, it consists of a motor-protective circuit-breaker and a contactor. The rated operational voltage for this motor starter ranges from 230 to 415 V and the operational current is 5 to 6.3 A. This starter is rated for 1.5 to 2.2 of power, and offers IP20 degree of protection.
This DOL starter (complete device) consists of a PKZM0 motor protective circuit breaker and a DILM contactor
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan
Only the motor protective circuit breaker on the top-hat rail requires an adapter
The contactors are provided with mechanical support via a mechan
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Motor Starter Type | DOL |
Voltage Rating | 24 V |
Phase | 3 |
Current Rating | 4 → 6.3 A |
IP Rating | IP20 |
Related links
- Eaton Motor Starter, DOL, 0.09 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 3 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.06 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.25 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.12 → 0.18 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.37 → 0.55 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 1.1 → 1.5 kW, 24 V, 3 Phase, IP20
- Eaton Motor Starter, DOL, 0.75 kW, 24 V, 3 Phase, IP20