Eaton Star Delta Starter, Star Delta, 7.5 kW, 400 V, 3 Phase, IP20
- RS Stock No.:
- 250-9364
- Mfr. Part No.:
- 101381 SDAINLM16(400V50HZ)
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 250-9364
- Mfr. Part No.:
- 101381 SDAINLM16(400V50HZ)
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Eaton Star Delta Starter, IP20, 3-Phase - 101381 SDAINLM16(400V50HZ)
This star delta starter by Eaton with a current rating of 16A and voltage rating of 400V is designed to efficiently control the starting of 3-phase AC induction motors. Offering a power rating of 7.5 kW, this industrial-grade starter is reliable for applications that require reliable motor starting solutions.
Features & Benefits
• Innovative star delta contactor combination for seamless motor starting control
• IP20 rated for protection against solid objects
• Can handle a maximum of 30 starts per hour, ensuring durability and efficiency
• Comes with individual components like mains contactor, delta contactor, star contactor, and timing relay for versatile usage
• IP20 rated for protection against solid objects
• Can handle a maximum of 30 starts per hour, ensuring durability and efficiency
• Comes with individual components like mains contactor, delta contactor, star contactor, and timing relay for versatile usage
Applications
• Ideal for star-delta motor starting for contactor combinations
• Suitable for use with normal AC induction motors for starting and switching off during running
• Designed for motors with efficiency class IE3 for energy-saving operations
• Suitable for use with normal AC induction motors for starting and switching off during running
• Designed for motors with efficiency class IE3 for energy-saving operations
Can it handle high current loads effectively?
Yes, the star delta starter is designed to handle a current rating of 16A efficiently.
Will it work for motors with efficiency class IE3?
Yes, this industrial starter is suitable for motors with efficiency class IE3 for optimal performance.
Is it suitable for applications requiring frequent motor starts?
Yes, with a maximum of 30 starts per hour, it is reliable for applications with continuous motor cycling.
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 400 V |
Phase | 3 |
Current Rating | 16 A |
IP Rating | IP20 |
Overall Length | 117mm |
Overall Width | 158mm |
Series | Eaton Moeller |
Overall Depth | 82mm |
Standards Met | CE |
Related links
- Eaton Contactor, Star Delta, 7.5 kW, 400 V ac
- Eaton Star Delta Starter, Star Delta, 7.5 kW, 110 → 120 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 7.5 kW, 230 → 240 V ac, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 7.5 kW, 24 V, 3 Phase, IP20
- Eaton Star Delta Starter, Star Delta, 7.5 kW, 230 V ac, 3 Phase, IP20
- Eaton DOL Starter, Star Delta, 7.5 kW, 110 V ac, 3 Phase, IP20
- Lovato Star Delta Starter, Star Delta, 7.5 kW, 440 V ac, 3 Phase,...
- Eaton Star Delta Starter, Star Delta, 7.5 kW, 230 V ac, IP65