Siemens DS1-X Motor Starter, DOL, 1.1 kW, 400 V ac, 3 Phase, IP20

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£221.12

(exc. VAT)

£265.34

(inc. VAT)

RS Stock No.:
217-6509
Mfr. Part No.:
3RK1301-1DB00-0AA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.1 kW

Motor Starter Type

DOL

Range

DS1-X

Voltage Rating

400 V ac

Phase

3

Current Rating

3.2 A

IP Rating

IP20

Number of Poles

3P