Siemens ET 200S Motor Starter, DOL, 1.1 kW, 400 V ac, 3 Phase, IP20

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
217-6499
Mfr. Part No.:
3RK1301-0AB10-1AB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.1 kW

Range

ET 200S

Motor Starter Type

DOL

Voltage Rating

400 V ac

Phase

3

Current Rating

3 A

IP Rating

IP20

Number of Poles

3P

COO (Country of Origin):
DE
The Siemens RS1E-X high feature motor starter has setting range of 0.3A to 3A. This starter has mechanical switching protection upto 1.1kW/400V which is expandable for brake control module. This reversing starter is designed for ET 200S.

Insulation Voltage: 500V
Operating voltage: 200V to 400V
Solid state motor protection
Electromechanical switching contact
IP20 rated