The Phoenix Contact networkable hybrid motor starter for reversing has 3 AC motor up to 500 V AC, output current is 9 A and adjustable overload shutdown. It used push-in connection and also DIN rail connector provided. It has 10 mm of stripping length and 7 W of power.
Ambient temperature -5 °C to 60 °C Degree of protection IP20 Mains frequency 50/60 Hz
Attribute
Value
Series
ELR
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.