Phoenix Contact Hybrid Motor Starter Motor Starter, 0.0161 kW
- RS Stock No.:
- 201-6512
- Mfr. Part No.:
- 2900544
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£153.42
(exc. VAT)
£184.10
(inc. VAT)
- RS Stock No.:
- 201-6512
- Mfr. Part No.:
- 2900544
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Power Rating | 0.0161 kW | |
| Range | Hybrid Motor Starter | |
| Series | ELR H3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Power Rating 0.0161 kW | ||
Range Hybrid Motor Starter | ||
Series ELR H3 | ||
- COO (Country of Origin):
- DE
The Phoenix ELR series of contactor 3 in 1 hybrid motor starter for reversing. The forward running motor starter are designed for DIN Rail mounting and for starting 3 phase motors up to 550 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).
It need little space (only 22.5 mm wide)
Less wiring time and expense
IP20 protection
Less wiring time and expense
IP20 protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

