Schneider Electric LZ8H Advanced Motor Starter - 3 kW Rating, 24 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
127-2667
Mfr. Part No.:
LZ8H6X53BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

3 kW

Range

TeSys

Mounting Type

DIN Rail

Standards Met

ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1

Priced to Clear

Yes

Series

LZ8H

COO (Country of Origin):
DE

LZ8H Series


Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ8H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient and the ability to provide a forward running, reverse running or overload protection. All the starters are highly reliable and excellent quality.

IP20 Rated
Screw clamps or Spring terminals available
DIN Rail


Schneider Electric TeSys H Range