Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65

Subtotal (1 unit)*

£1,211.98

(exc. VAT)

£1,454.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,211.98

*price indicative

RS Stock No.:
252-099
Mfr. Part No.:
198527 RAMO5-D212A31-5120S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

3kW

Sub Type

DOL

Number of Phases

3

Current Rating

6.6A

IP Rating

IP65

Mount Type

Vertical

Number of Poles

4

Overall Length

270mm

Maximum Voltage

480V ac

Standards/Approvals

RoHS, UL 60947-4-2, CCC, CE, IEC/EN 60947-4-2

Hazardous Area Certification

NO

Overall Width

220mm

Overall Depth

120mm

Series

Eaton Moeller

COO (Country of Origin):
GB
The Eaton DOL starter is engineered for superior performance in industrial applications. With an impressive operational current capacity of 6.6 A, this starter manages actuator and sensor outputs seamlessly, providing a robust solution for a range of automation needs. Designed for versatility, it supports both 230/277 V AC environments and AS Interface integration, enabling straightforward connectivity and control.

Designed for ease of installation with pluggable connections

Class A electromagnetic compatibility rating ensures minimal interference

Temperature rise calculations are supported with provided heat dissipation data

Compliant with multiple international certifications for quality assurance

Built to operate seamlessly across a range of ambient temperatures

Related links