ABB 3 Phase Soft Starter - 9 A Current Rating, PSR Series, 4 kW Power Rating, 208 → 600 V Supply Voltage
- RS Stock No.:
- 152-744
- Mfr. Part No.:
- 1SFA896105R7000 - PSR9-600-70
- Brand:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£150.37
(exc. VAT)
£180.44
(inc. VAT)
- RS Stock No.:
- 152-744
- Mfr. Part No.:
- 1SFA896105R7000 - PSR9-600-70
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 4 kW | |
| Voltage Rating | 600 V ac | |
| Phase | 3 | |
| Current Rating | 9 A | |
| IP Rating | IP20 | |
| Overall Length | 113.5mm | |
| Overall Width | 45mm | |
| Overall Depth | 140mm | |
| Series | PSR | |
Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 4 kW | ||
Voltage Rating 600 V ac | ||
Phase 3 | ||
Current Rating 9 A | ||
IP Rating IP20 | ||
Overall Length 113.5mm | ||
Overall Width 45mm | ||
Overall Depth 140mm | ||
Series PSR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
PSR - Compact Range Softstarter
The PSR range is the most compact of all ABBs softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABBs softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABBs softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.
Potentiometer settings
Run signal relay on all devices
Built-in by-pass for saving energy and reducing installation time
Sophisticated algorithm eliminating the DC-component and thereby providing excellent starting performance
DIN rail mounting for PSR3 to PSR45
Screw mounting on all sizes

