Altech Maximum of 0.25 A Motor Protection Circuit Breaker
- RS Stock No.:
- 900-2074
- Mfr. Part No.:
- MA0.25UM
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-2074
- Mfr. Part No.:
- MA0.25UM
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | Maximum of 0.25 A | |
| Motor Protection Component | Circuit Breaker | |
| Series | MA | |
| Overall Length | 52.5mm | |
| Overall Width | 89.5mm | |
| Overall Depth | 74mm | |
| Control Voltage | Maximum of 0.25 A | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating Maximum of 0.25 A | ||
Motor Protection Component Circuit Breaker | ||
Series MA | ||
Overall Length 52.5mm | ||
Overall Width 89.5mm | ||
Overall Depth 74mm | ||
Control Voltage Maximum of 0.25 A | ||
- COO (Country of Origin):
- US
Altech – MA Series Miniature Circuit Breakers/ Manual Motor Controllers
The Altech MA series offers a range of miniature circuit breakers and manual motor controllers. The range has been designed predominately to handle the high inrush loads of 3 phase transformers, power supplies and motors.
Designed to handle high inrush loads of 3 phase transformers, power supplies and motors
Protects wiring and equipment from damage caused by 3 major classes of over current
Protects wiring and equipment from damage caused by 3 major classes of over current
Altech - Fuses
