Altech Maximum of 5 A Motor Protection Circuit Breaker
- RS Stock No.:
- 899-5259
- Mfr. Part No.:
- DC2CU5L
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 899-5259
- Mfr. Part No.:
- DC2CU5L
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | Maximum of 5 A | |
| Motor Protection Component | Circuit Breaker | |
| Series | L | |
| Overall Length | 35mm | |
| Overall Width | 109mm | |
| Overall Depth | 66.5mm | |
| Control Voltage | Maximum of 5 A | |
Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating Maximum of 5 A | ||
Motor Protection Component Circuit Breaker | ||
Series L | ||
Overall Length 35mm | ||
Overall Width 109mm | ||
Overall Depth 66.5mm | ||
Control Voltage Maximum of 5 A | ||
- COO (Country of Origin):
- US
Altech L Series DC MCBs
Altech L series DC MCBs suitable for motor disconnect, overload protection, general purpose DC use, DC discharge and uninterruptable power supplies.
DIN Rail Mounted
17.5mm width
Thermal Magnetic
240 V, 480Y / 277 V AC 50/60Hz
125 V dc (1 pole); 250 V dc (2pole)
10kA Short Circuit Interrupting Capacity
Positive Trip indicator (Green - off/tripped, Red - on)
Line/Load reversible
17.5mm width
Thermal Magnetic
240 V, 480Y / 277 V AC 50/60Hz
125 V dc (1 pole); 250 V dc (2pole)
10kA Short Circuit Interrupting Capacity
Positive Trip indicator (Green - off/tripped, Red - on)
Line/Load reversible
Altech MCBs
