- RS Stock No.:
- 899-5234
- Mfr. Part No.:
- DC2CU10L
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 899-5234
- Mfr. Part No.:
- DC2CU10L
- Brand:
- Altech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Altech L Series DC MCBs
Altech L series DC MCBs suitable for motor disconnect, overload protection, general purpose DC use, DC discharge and uninterruptable power supplies.
DIN Rail Mounted
17.5mm width
Thermal Magnetic
240 V, 480Y / 277 V AC 50/60Hz
125 V dc (1 pole); 250 V dc (2pole)
10kA Short Circuit Interrupting Capacity
Positive Trip indicator (Green - off/tripped, Red - on)
Line/Load reversible
17.5mm width
Thermal Magnetic
240 V, 480Y / 277 V AC 50/60Hz
125 V dc (1 pole); 250 V dc (2pole)
10kA Short Circuit Interrupting Capacity
Positive Trip indicator (Green - off/tripped, Red - on)
Line/Load reversible
Altech MCBs
Specifications
Attribute | Value |
---|---|
Current Rating | Maximum of 10 A |
Motor Protection Component | Circuit Breaker |
Series | L |
Overall Length | 35mm |
Overall Width | 109mm |
Overall Depth | 66.5mm |
Control Voltage | Maximum of 10 A |