Altech Motor Protection Circuit Breaker

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
899-5192
Mfr. Part No.:
DC1CU3L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Motor Protection Component

Circuit Breaker

Series

L

COO (Country of Origin):
US

Altech L Series DC MCBs


Altech L series DC MCBs suitable for motor disconnect, overload protection, general purpose DC use, DC discharge and uninterruptable power supplies.

DIN Rail Mounted
17.5mm width
Thermal Magnetic
240 V, 480Y / 277 V AC 50/60Hz
125 V dc (1 pole); 250 V dc (2pole)
10kA Short Circuit Interrupting Capacity
Positive Trip indicator (Green - off/tripped, Red - on)
Line/Load reversible


Altech MCBs