Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels, 15 A, 65 kA
- RS Stock No.:
- 755-2949
- Mfr. Part No.:
- 3RV2711-4AD10
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 755-2949
- Mfr. Part No.:
- 3RV2711-4AD10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sirius Innovation | |
| Overall Length | 144mm | |
| Overall Width | 45mm | |
| Overall Depth | 91mm | |
| Control Voltage | 15 A | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sirius Innovation | ||
Overall Length 144mm | ||
Overall Width 45mm | ||
Overall Depth 91mm | ||
Control Voltage 15 A | ||
- COO (Country of Origin):
- AU
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

