Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 505-9681
- Mfr. Part No.:
- 3UF7200-1AA00-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Motor Protection Component | Operator Keypad | |
| Motor Protection System | SIMOCODE | |
| Overall Length | 36mm | |
| Overall Width | 96mm | |
| Overall Depth | 44mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Motor Protection Component Operator Keypad | ||
Motor Protection System SIMOCODE | ||
Overall Length 36mm | ||
Overall Width 96mm | ||
Overall Depth 44mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operator Panel
The parameterizable pushbuttons and LEDs can be assigned to any actions or status signals. The system interface integrated in the front panel simplifies parameter setting and diagnosis at the cabinet door.,The operator panel is connected at its rear system interface by means of a connection cable on the basic unit and is supplied with current from the basic unit
5 pushbuttons, of which 4 are user-defined.
10 LEDs, of which 7 are user-defined.
10 LEDs, of which 7 are user-defined.

