Allen Bradley 18 → 25 A Motor Protection Circuit Breaker
- RS Stock No.:
- 351-5511
- Mfr. Part No.:
- 140M-D8E-C25
- Brand:
- Allen Bradley
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£82.13
(exc. VAT)
£98.56
(inc. VAT)
- RS Stock No.:
- 351-5511
- Mfr. Part No.:
- 140M-D8E-C25
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Current Rating | 18 → 25 A | |
| Motor Protection Component | Circuit Breaker | |
| Series | 140M | |
| Overall Length | 90mm | |
| Overall Width | 72mm | |
| Overall Depth | 84mm | |
Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 18 → 25 A | ||
Motor Protection Component Circuit Breaker | ||
Series 140M | ||
Overall Length 90mm | ||
Overall Width 72mm | ||
Overall Depth 84mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Allen Bradley 140M Motor Protection Circuit Breakers
Experience superior performance and world-class protection for your control system with Allen Bradleys 140M range of Motor Protection Circuit Breakers. The Bulletin 140M MPCBs offer a disconnecting means for motor branch circuit, branch-circuit and short-circuit magnetic protection, overload thermal protection, and manual switching. They are rated from 0.1...45 A. These versatile units offer high switching capacity and high current limiting to ensure that you gain a safe, dependable and streamlined motor control process.
The 140M MPCBs are specifically designed to be used with the Allen Bradley 100-C contactor range to provide Type 2 co-ordination without oversizing of the contactor, in ratings up to 22kW. This ensures starters are more economical. The breaker may be customised to suit individual requirements.
These units are a cost-effective option for smaller-sized applications, offering increased functionality in less space. With the 140M no current limiters or back up fuses are needed, and they can be installed closer to supply transformers. Due to the compact size of these MPCBs you can save panel space and benefit from a more efficient control cabinet. They provide effortless mounting and installation via DIN rail.
For easy, automatic Type 2 co-ordination the circuit breaker and contactor can be selected according to the rated motor current – no complication calculations needed. The 140M units include 'ON', 'OFF', and 'TRIP' indication and are lockable in OFF position. They have ambient temperature compensation: -20 to +60°C.
Features and Benefits:
Trip Class 10
Phase Loss protection
Adjustable thermal release with mechanical reset
Magnetic release 13 x thermal overload trip current max
Visible trip indication with ergonomic handle – differentiation between short circuit and overload tripping allows rapid fault identification
Jump mechanism ensures fast closing or opening of contacts
Disconnector approval to IEC947-2, Main Switch/Emergency Off approval to IEC204-1
Phase Loss protection
Adjustable thermal release with mechanical reset
Magnetic release 13 x thermal overload trip current max
Visible trip indication with ergonomic handle – differentiation between short circuit and overload tripping allows rapid fault identification
Jump mechanism ensures fast closing or opening of contacts
Disconnector approval to IEC947-2, Main Switch/Emergency Off approval to IEC204-1
The 140M circuit breakers can be conveniently combined with NEMA and IEC motor starters, overload relays, and contactors to suit your system needs. Design and installation of an integrated control system is fast, simple, and cost-efficient due to the consistent modular nature of the 140M range and the wide range of accessories available, saving you time and money. Notably, the unique front mounting trip/auxiliary contacts which give greater flexibility in signalling and supervising.

