Allen Bradley 20 A 140MT Motor Protection Circuit Breaker, 690 V ac

Subtotal (1 unit)*

£111.24

(exc. VAT)

£133.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.24

*price indicative

RS Stock No.:
273-2338
Mfr. Part No.:
140MT-D9E-C20
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Current Rating

20 A

Range

140MT

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Motor Protection System

Bulletin 100-K/C/E contactors

COO (Country of Origin):
IT
The Rockwell Automation motor protection circuit breaker is UL/CSA listed as circuit breaker. These UL/CSA listings allow the Bulletin 140MT MPCBs to provide the branch-circuit, short-circuit protection for each individual motor circuit. Additional short-circuit protection is not required for the protection of the individual motor circuits, leaving only the requirement for protection of the feeder circuit conductors by an upstream protective device.

D frame
High break
Adjustable thermal/fixed magnetic

Related links