Eaton 10 → 16 A Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 229-9474
- Mfr. Part No.:
- 229838 PKZM0-16-SC
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-9474
- Mfr. Part No.:
- 229838 PKZM0-16-SC
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 10 → 16 A | |
Motor Protection Component | Motor Controller | |
Supply Voltage | 690 V | |
Motor Protection System | IE3 Efficiency Class Motor | |
Series | Eaton Moeller | |
Number of Inputs | 3 | |
Output | 3 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 10 → 16 A | ||
Motor Protection Component Motor Controller | ||
Supply Voltage 690 V | ||
Motor Protection System IE3 Efficiency Class Motor | ||
Series Eaton Moeller | ||
Number of Inputs 3 | ||
Output 3 | ||