Omron 10 A J7MC MPCB Motor Protection Unit, 400 V
- RS Stock No.:
- 214-7750
- Mfr. Part No.:
- J7MC-3P-10
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-7750
- Mfr. Part No.:
- J7MC-3P-10
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Current Rating | 10 A | |
| Range | J7MC MPCB | |
| Supply Voltage | 400 V | |
| Motor Protection System | Class 10 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Current Rating 10 A | ||
Range J7MC MPCB | ||
Supply Voltage 400 V | ||
Motor Protection System Class 10 | ||
The Omron motor Protection Circuit Breaker has Push-In Plus Terminals. It has Current setting range thermal overload release in between 6.3 - 10 A.
It has 130 x 45 x 71 mm dimensions
Related links
- Omron 13 A J7MC MPCB Motor Protection Unit, 400 V
- Omron 10 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 17 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 0.4 → 0.63 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 8 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 6 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 2.5 → 4 A J7MN MPCB Motor Protection Unit, 400 V
- Omron 1 → 1.6 A J7MN MPCB Motor Protection Unit, 400 V
