Lovato 0.1 → 0.16 A Motor Protection Circuit Breaker
- RS Stock No.:
- 136-7831
- Mfr. Part No.:
- SM1R0016
- Brand:
- Lovato
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7831
- Mfr. Part No.:
- SM1R0016
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Current Rating | 0.1 → 0.16 A | |
| Motor Protection Component | Circuit Breaker | |
| Series | SM1R | |
| Overall Length | 44.8mm | |
| Overall Width | 91.1mm | |
| Overall Depth | 96.6mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Lovato | ||
Current Rating 0.1 → 0.16 A | ||
Motor Protection Component Circuit Breaker | ||
Series SM1R | ||
Overall Length 44.8mm | ||
Overall Width 91.1mm | ||
Overall Depth 96.6mm | ||
Priced to Clear Yes | ||
SM1 Motor Protection Circuit Breakers
SM1 is a series of motor protection circuit breakers with an integrated magnetic trip indicator which avoid closing operations during short-circuit conditions.
This range of circuit breakers features thermal and magnetic releases and high breaking capacity.
This range of circuit breakers features thermal and magnetic releases and high breaking capacity.
Lovato Motor Protection Circuit Breakers
