Omron 6 A Motor Load Monitor, 100 → 240 V ac
- RS Stock No.:
- 125-0867
- Mfr. Part No.:
- KM-N3-FLK
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-0867
- Mfr. Part No.:
- KM-N3-FLK
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Current Rating | 6 A | |
| Motor Protection Component | Power Monitor | |
| Supply Voltage | 100 → 240 V ac | |
| Number of Inputs | 4 | |
| Series | KM | |
| Sensing Type | Current Transformer | |
| Output | 4 | |
| Overall Length | 96mm | |
| Overall Width | 96mm | |
| Overall Depth | 64mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
Select all | ||
|---|---|---|
Brand Omron | ||
Current Rating 6 A | ||
Motor Protection Component Power Monitor | ||
Supply Voltage 100 → 240 V ac | ||
Number of Inputs 4 | ||
Series KM | ||
Sensing Type Current Transformer | ||
Output 4 | ||
Overall Length 96mm | ||
Overall Width 96mm | ||
Overall Depth 64mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- CN
KM-N3 Power Monitor
A professional range of KM-N3 series Multi-circuit compact power monitors for on panel installation from Omron. These power monitors enable all types of power measurement with easy installation and easy system construction. The KM-N3 range is compact with multi-circuit capabilities with up to 4 circuits connected to one unit. The power monitors can be mounted on control. All models are highly reliable and excellent quality.
Solve design, installation, wiring, and commissioning issues with only one model
IEC 62053-22 accuracy class 0.5S
Push-in plus technology for easy wiring
Clear indication in case of incorrect wiring
Large, easy-to-read, white LCD
On panel mounting
Bi-directional power measurement
IEC 62053-22 accuracy class 0.5S
Push-in plus technology for easy wiring
Clear indication in case of incorrect wiring
Large, easy-to-read, white LCD
On panel mounting
Bi-directional power measurement
Smart Power Monitoring
