Hager 2.5 Motor Protection Circuit Breaker
- RS Stock No.:
- 602-251
- Mfr. Part No.:
- MM507N
- Brand:
- Hager
Subtotal (1 unit)*
£136.54
(exc. VAT)
£163.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.54 |
*price indicative
- RS Stock No.:
- 602-251
- Mfr. Part No.:
- MM507N
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 2.5 | |
| Motor Protection Component | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 2.5 | ||
Motor Protection Component Circuit Breaker | ||
- COO (Country of Origin):
- DE
The Hager Motor Circuit Breaker is designed to protect motors from overloads and short circuits. It features a short rotating handle for easy operation and control. The device is equipped with 3 poles and is suitable for AC voltage supply, ensuring reliable protection in industrial and commercial applications.
DIN rail assembly
IP20 rated
With thermal protection
Screw terminal connection
IP20 rated
With thermal protection
Screw terminal connection
Related links
- Siemens 1.8 → 2.5 A SIRIUS 3RV Motor Protection Circuit Breaker
- WEG 2.5 A Motor Protection Circuit Breaker
- ABB 2.5 A Motor Protection Circuit Breaker, 690 V ac
- Siemens 2.5 A SIRIUS 3RV Motor Protection Circuit Breaker
- ABB 2.5 → 4.0 A Motor Protection Circuit Breaker
- Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker
- Siemens 2.5 A SIRIUS 3RV Motor Protection Circuit Breaker, 230 V
- Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit Breaker, 690 V
