Hager 1 A Motor Protection Unit
- RS Stock No.:
- 602-141
- Mfr. Part No.:
- MZ522N
- Brand:
- Hager
Subtotal (1 unit)*
£19.62
(exc. VAT)
£23.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.62 |
*price indicative
- RS Stock No.:
- 602-141
- Mfr. Part No.:
- MZ522N
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 1 A | |
| Motor Protection Component | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 1 A | ||
Motor Protection Component Circuit Breaker | ||
- COO (Country of Origin):
- DE
The Hager Auxiliary Contactor for the front face of a Motor Circuit Breaker is designed to provide additional control or signalling functions. It has a nominal assigned current of 1 A and uses a screw terminal connection type. The contact configuration is 1NO (normally open). It supports both flexible and rigid cable connections with a cross-section of up to 2.5 mm². The unit occupies 0 modules, allowing for compact installation.
Total dissipated power under IN is 0.01 W
IP20 rated
Mechanical endurance 100000
IP20 rated
Mechanical endurance 100000
