10 → 16 A MS Motor Protection Unit, 400 V

Subtotal (1 unit)*

£142.86

(exc. VAT)

£171.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.86

*price indicative

RS Stock No.:
253-498
Mfr. Part No.:
248412 Z-MS-16/3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10 → 16 A

Range

MS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

MS Motor Protection

COO (Country of Origin):
RS
The Eaton motor-protective circuit-breaker provides reliable switching and protection for three-phase motors, accommodating loads up to 15 kW. Engineered to meet rigorous international standards, it offers thermal overload and magnetic short-circuit protection. Its compact design integrates seamlessly into various electrical configurations while ensuring efficient operation. With a user-friendly rocker lever and a robust housing, this device is ideal for applications requiring both safety and durability. The inclusion of various adjustment ranges and thermal protection features makes it a versatile choice for industrial environments, guaranteeing peace of mind and superior protection for your equipment.

Thermal overload protection ensures motor longevity
Magnetic short-circuit release provides immediate fault response
User-friendly rocker lever for enhanced control
Compact size allows easy installation in tight spaces
Three-pole design supports diverse electrical applications
Built to comply with IEC and EN standards for safety
Screw connection simplifies wiring and maintenance
Designed for heat dissipation, improving efficiency in operation
Integrated visual contact position display increases user awareness

Related links