Texas Instruments LM629N-6/NOPB, DC Servo Motor Controller, 5 V 28-Pin, PDIP
- RS Stock No.:
- 921-2811
- Mfr. Part No.:
- LM629N-6/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-2811
- Mfr. Part No.:
- LM629N-6/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Motor Type | DC Servo | |
Maximum Collector Emitter Voltage | 5 V | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Maximum Operating Supply Voltage | 5.5 V | |
Pin Count | 28 | |
Minimum Operating Supply Voltage | 4.5 V | |
Typical Switching Frequency | 6MHz | |
Width | 14.73mm | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 39.75 x 14.73 x 4.95mm | |
Minimum Operating Temperature | -40 °C | |
Length | 39.75mm | |
Height | 4.95mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Motor Type DC Servo | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Typical Switching Frequency 6MHz | ||
Width 14.73mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 39.75 x 14.73 x 4.95mm | ||
Minimum Operating Temperature -40 °C | ||
Length 39.75mm | ||
Height 4.95mm | ||
- COO (Country of Origin):
- TH
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments