STMicroelectronics VNH3ASP30-E, Brushed Motor Driver IC, 41 V 30A 30-Pin, PowerSO

Unavailable
RS will no longer stock this product.
RS Stock No.:
920-6276
Mfr. Part No.:
VNH3ASP30-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

30A

Maximum Collector Emitter Voltage

41 V

Mounting Type

Surface Mount

Package Type

PowerSO

Pin Count

30

Maximum Operating Supply Voltage

16 V

Minimum Operating Supply Voltage

5.5 V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-40 °C

Dimensions

17.3 x 16.1 x 2.25mm

Width

16.1mm

Height

2.25mm

Length

17.3mm

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+150 °C