Texas Instruments DRV8833CPWP, Stepper Motor Driver IC, 10.8 V 0.7A 16-Pin, HTSSOP
- RS Stock No.:
- 914-2960
- Mfr. Part No.:
- DRV8833CPWP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-2960
- Mfr. Part No.:
- DRV8833CPWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Motor Type | Stepper | |
Output Configuration | Dual Full Bridge | |
Maximum IGBT Collector Current | 0.7A | |
Maximum Collector Emitter Voltage | 10.8 V | |
Mounting Type | Surface Mount | |
Package Type | HTSSOP | |
Maximum Operating Supply Voltage | 10.8 V | |
Pin Count | 16 | |
Minimum Operating Supply Voltage | 2.7 V | |
Typical Switching Frequency | 200kHz | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Maximum Operating Temperature | +85 °C | |
Height | 1.05mm | |
Width | 4.5mm | |
Length | 5.1mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 0.7A | ||
Maximum Collector Emitter Voltage 10.8 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 10.8 V | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2.7 V | ||
Typical Switching Frequency 200kHz | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.05mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.
Motor Controllers & Drivers, Texas Instruments