Texas Instruments DRV10983PWP, BLDC Motor Driver IC, 28 V 2A 24-Pin, HTSSOP
- RS Stock No.:
- 914-2948
- Mfr. Part No.:
- DRV10983PWP
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 914-2948
- Mfr. Part No.:
- DRV10983PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Collector Emitter Voltage | 28 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Maximum Operating Supply Voltage | 28 V | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 100kHz | |
| Width | 4.5mm | |
| Length | 7.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage 28 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 28 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 100kHz | ||
Width 4.5mm | ||
Length 7.9mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.05mm | ||
Brushless DC (BLDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
