Texas Instruments DRV8846RGET, Stepper Motor Driver IC, 18 V 1A 24-Pin, VQFN
- RS Stock No.:
- 908-3855
- Mfr. Part No.:
- DRV8846RGET
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-3855
- Mfr. Part No.:
- DRV8846RGET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 18 V | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Maximum Operating Supply Voltage | 18 V | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 4 V | |
| Length | 4.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 18 V | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Maximum Operating Supply Voltage 18 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 4 V | ||
Length 4.15mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
