STMicroelectronics L9997ND013TR, Brushed Motor Driver IC, 16.5 V 1.2A 20-Pin, SOIC
- RS Stock No.:
- 877-2731
- Mfr. Part No.:
- L9997ND013TR
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-2731
- Mfr. Part No.:
- L9997ND013TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Motor Type | Brushed DC | |
Output Configuration | Dual Half Bridge | |
Maximum IGBT Collector Current | 1.2A | |
Maximum Collector Emitter Voltage | 16.5 V | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 20 | |
Maximum Operating Supply Voltage | 16.5 V | |
Minimum Operating Supply Voltage | 7 V | |
Height | 2.35mm | |
Length | 13mm | |
Width | 7.6mm | |
Dimensions | 13 x 7.6 x 2.35mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC | ||
Output Configuration Dual Half Bridge | ||
Maximum IGBT Collector Current 1.2A | ||
Maximum Collector Emitter Voltage 16.5 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 16.5 V | ||
Minimum Operating Supply Voltage 7 V | ||
Height 2.35mm | ||
Length 13mm | ||
Width 7.6mm | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics