Allegro Microsystems A4979GLPTR-T, Stepper Motor Driver IC, 50 V 1.5A 28-Pin, TSSOP
- RS Stock No.:
- 866-0818
- Mfr. Part No.:
- A4979GLPTR-T
- Brand:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-0818
- Mfr. Part No.:
- A4979GLPTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Maximum Operating Supply Voltage | 50 V | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 7 V | |
| Typical Switching Frequency | 4MHz | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Height | 1.05mm | |
| Length | 9.7mm | |
| Dimensions | 9.7 x 4.4 x 1.05mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 50 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Maximum Operating Supply Voltage 50 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 7 V | ||
Typical Switching Frequency 4MHz | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Height 1.05mm | ||
Length 9.7mm | ||
Dimensions 9.7 x 4.4 x 1.05mm | ||
Maximum Operating Temperature +105 °C | ||
- COO (Country of Origin):
- PH
