- RS Stock No.:
- 862-9053
- Mfr. Part No.:
- FSBB30CH60F
- Brand:
- Fairchild Semiconductor
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£23.09
(exc. VAT)
£27.71
(inc. VAT)
Units | Per unit |
1 - 4 | £23.09 |
5 - 9 | £21.65 |
10 - 29 | £19.98 |
30 - 59 | £18.56 |
60 + | £17.32 |
- RS Stock No.:
- 862-9053
- Mfr. Part No.:
- FSBB30CH60F
- Brand:
- Fairchild Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 30A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 450 V |
Pin Count | 27 |
Maximum Isolation Rating | 2500Vrms |
Series | Motion SPM 3 Series |
Length | 44.2mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 44.2 x 27 x 5.7mm |
Width | 27mm |
Height | 5.7mm |
- RS Stock No.:
- 862-9053
- Mfr. Part No.:
- FSBB30CH60F
- Brand:
- Fairchild Semiconductor